Part Details for FMCA3169/0001-100CM by Fairview Microwave Inc
Overview of FMCA3169/0001-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for FMCA3169/0001-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK6209
|
Newark | Low Loss Mmcx Plug To Bnc Male Cable Lmr-100 Coax In 100 Cm With Lf Solder |Fairview Microwave FMCA3169/0001-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$63.1900 / $72.8000 | Buy Now |
DISTI #
5328-FMCA3169/0001-100CM-ND
|
DigiKey | CBL ASSY MMCXPLUG-BNCPLUG 39.370 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.1100 | Buy Now |
DISTI #
74907090
|
RS | Low Loss MMCX Plug to BNC Male Cable LMR-100 Coax in 100 cm with LF Solder | Fairview Microwave FMCA3169/0001-100CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3200 / $56.2600 | RFQ |
|
Onlinecomponents.com | Low Loss MMCX Plug to BNC Male Cable LMR-100 Coax in 100 cm with LF Solder RoHS: Compliant | 0 |
|
$49.1300 / $65.0400 | Buy Now |