There are no models available for this part yet.
Overview of FMCA3169/0001-200CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for FMCA3169/0001-200CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK6210
|
Newark | Low Loss Mmcx Plug To Bnc Male Cable Lmr-100 Coax In 200 Cm With Lf Solder |Fairview Microwave FMCA3169/0001-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$67.7100 / $78.0000 | Buy Now | |
DISTI #
5328-FMCA3169/0001-200CM-ND
|
DigiKey | CBL ASSY MMCXPLUG-BNCPLUG 78.740 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$86.3000 | Buy Now | |
DISTI #
74907089
|
RS | Low Loss MMCX Plug to BNC Male Cable LMR-100 Coax in 200 cm with LF Solder | Fairview Microwave FMCA3169/0001-200CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0600 / $60.2700 | RFQ | |
Onlinecomponents.com | Low Loss MMCX Plug to BNC Male Cable LMR-100 Coax in 200 cm with LF Solder RoHS: Compliant | 0 |
|
$52.6400 / $69.6900 | Buy Now |