Part Details for FMCA3169/0001-24 by Fairview Microwave Inc
Overview of FMCA3169/0001-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for FMCA3169/0001-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK6211
|
Newark | Cbl Assy, Mmcx Plug-Bnc Plug, 50 Ohm/24", Connector To Connector:Mmcx Plug To Bnc Plug, Coaxial Cable Type:Lmr-100A-Pvc, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3169/0001-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$62.0700 / $71.5000 | Buy Now |
DISTI #
5328-FMCA3169/0001-24-ND
|
DigiKey | CBL ASSY MMCXPLUG-BNCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.8100 | Buy Now |
DISTI #
74907088
|
RS | Low Loss MMCX Plug to BNC Male Cable LMR-100 Coax in 24 Inch with LF Solder | Fairview Microwave FMCA3169/0001-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3800 / $55.2600 | RFQ |
|
Onlinecomponents.com | Low Loss MMCX Plug to BNC Male Cable LMR-100 Coax in 24 Inch with LF Solder RoHS: Compliant | 0 |
|
$48.2600 / $63.8800 | Buy Now |