Part Details for FMCA3172-24 by Fairview Microwave Inc
Overview of FMCA3172-24 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3172-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9452
|
Newark | Cbl Assy, R/A Sma Plug-Plug, 50 Ohm/24", Connector To Connector:90° Sma Plug To Sma Plug, Coaxial Cable Type:Lmr-100A-Pvc, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3172-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2500 / $93.6100 | Buy Now |
|
Onlinecomponents.com | Low Loss RA SMA Male to SMA Male Cable LMR-100 Coax in 24 Inch RoHS: Compliant | 0 |
|
$61.5800 / $83.6300 | Buy Now |