Part Details for FMCA3199-12 by Fairview Microwave Inc
Overview of FMCA3199-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3199-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9575
|
Newark | Cbl Assy, Smp Jack-Sma Bulkhd Jack, 12", Connector To Connector:Smp Jack To Sma Bulkhead Jack, Coaxial Cable Type:Fm-Sr086Tb, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3199-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 659 |
|
$76.2500 / $87.8500 | Buy Now |
DISTI #
5328-FMCA3199-12-ND
|
DigiKey | CBL ASSY SMPJACK-SMAJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$95.0800 | Buy Now |
DISTI #
74906940
|
RS | Push-On SMP Female to SMA Female Bulkhead Cable FM-SR086TB Coax in 12 Inch | Fairview Microwave FMCA3199-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.1300 / $67.8800 | RFQ |
|
Onlinecomponents.com | Push-On SMP Female to SMA Female Bulkhead Cable FM-SR086TB Coax in 12 Inch RoHS: Compliant | 0 |
|
$57.8000 / $78.4900 | Buy Now |