Part Details for FMCA3200-12 by Fairview Microwave Inc
Overview of FMCA3200-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3200-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9580
|
Newark | Cbl Assy, Smp Jack-Jack, 50 Ohm/12", Connector To Connector:Smp Jack To Smp Jack, Coaxial Cable Type:Fm-Sr086Tbj, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3200-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1296 |
|
$76.5000 / $88.1300 | Buy Now |
DISTI #
5328-FMCA3200-12-ND
|
DigiKey | CBL ASSY SMPJACK-SMPJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.8100 | Buy Now |
DISTI #
74906935
|
RS | SMP Female to SMP Female Cable FM-SR086TBJ Coax in 12 Inch | Fairview Microwave FMCA3200-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.3500 / $68.1000 | RFQ |
|
Onlinecomponents.com | SMP Female to SMP Female Cable FM-SR086TBJ Coax in 12 Inch RoHS: Compliant | 0 |
|
$57.9800 / $78.7400 | Buy Now |