There are no models available for this part yet.
Overview of FMCA3201-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3201-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK6224
|
Newark | Cbl Assy, Sma Jack-R/A Plug, 50 Ohm/12", Connector To Connector:Sma Jack To 90° Sma Plug, Coaxial Cable Type:Fm-Sr086Tbj, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3201-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$66.9200 / $77.0900 | Buy Now | |
DISTI #
5328-FMCA3201-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.4000 | Buy Now | |
DISTI #
74906930
|
RS | RA SMA Male to SMA Female Cable FM-SR086TBJ Coax in 12 Inch with LF Solder | Fairview Microwave FMCA3201-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4000 / $59.5700 | RFQ | |
Onlinecomponents.com | RA SMA Male to SMA Female Cable FM-SR086TBJ Coax in 12 Inch with LF Solder RoHS: Compliant | 0 |
|
$52.0300 / $68.8800 | Buy Now |