Part Details for FMCA3207-12 by Fairview Microwave Inc
Overview of FMCA3207-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3207-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5146
|
Newark | Cbl Assy, R/A Mmcx Plug-Bnc Plug, 12", Connector To Connector:90° Mmcx Plug To Bnc Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan |Fairview Microwave FMCA3207-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$55.0700 / $63.4400 | Buy Now |
DISTI #
74906900
|
RS | RA MMCX Plug to BNC Male Cable RG-178 Coax in 12 Inch with LF Solder | Fairview Microwave FMCA3207-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5900 / $49.0200 | RFQ |
|
Onlinecomponents.com | RA MMCX Plug to BNC Male Cable RG-178 Coax in 12 Inch with LF Solder RoHS: Compliant | 0 |
|
$42.8200 / $56.6800 | Buy Now |