Part Details for FMCA3207-6 by Fairview Microwave Inc
Overview of FMCA3207-6 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3207-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5149
|
Newark | Cbl Assy, R/A Mmcx Plug-Bnc Plug, 6", Connector To Connector:90° Mmcx Plug To Bnc Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Tan |Fairview Microwave FMCA3207-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$53.9400 / $62.1400 | Buy Now |
DISTI #
74906897
|
RS | RA MMCX Plug to BNC Male Cable RG-178 Coax in 6 Inch with LF Solder | Fairview Microwave FMCA3207-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6600 / $48.0200 | RFQ |
|
Onlinecomponents.com | RA MMCX Plug to BNC Male Cable RG-178 Coax in 6 Inch with LF Solder RoHS: Compliant | 0 |
|
$41.9400 / $55.5200 | Buy Now |