Part Details for FMCA3207-9 by Fairview Microwave Inc
Overview of FMCA3207-9 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3207-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5150
|
Newark | Cbl Assy, R/A Mmcx Plug-Bnc Plug, 9", Connector To Connector:90° Mmcx Plug To Bnc Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:9", Cable Length - Metric:229Mm, Jacket Color:Tan |Fairview Microwave FMCA3207-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$54.3900 / $62.6600 | Buy Now |
DISTI #
5328-FMCA3207-9-ND
|
DigiKey | CBL ASSY MMCXPLUG-BNCPLUG 9 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.6100 | Buy Now |
DISTI #
74906896
|
RS | RA MMCX Plug to BNC Male Cable RG-178 Coax in 9 Inch with LF Solder | Fairview Microwave FMCA3207-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0300 / $48.4200 | RFQ |
|
Onlinecomponents.com | RA MMCX Plug to BNC Male Cable RG-178 Coax in 9 Inch with LF Solder RoHS: Compliant | 0 |
|
$42.3000 / $56.0000 | Buy Now |