There are no models available for this part yet.
Overview of FMCA3208-48 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3208-48 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK5154
|
Newark | Cbl Assy, N Plug-R/A N Plug, 50 Ohm, 4 , Connector To Connector:N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Black |Fairview Microwave FMCA3208-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$157.4000 / $195.0200 | Buy Now | |
DISTI #
5328-FMCA3208-48-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 4 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$196.7900 | Buy Now | |
DISTI #
74906892
|
RS | N Male to RA N Male Cable RG-214 Coax in 48 Inch with LF Solder | Fairview Microwave FMCA3208-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$138.6600 / $150.7100 | RFQ | |
Onlinecomponents.com | N Male to RA N Male Cable RG-214 Coax in 48 Inch with LF Solder RoHS: Compliant | 0 |
|
$128.0600 / $159.6600 | Buy Now |