Part Details for FMCA3209-108 by Fairview Microwave Inc
Overview of FMCA3209-108 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3209-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5156
|
Newark | Cbl Assy, R/A N Plug-Plug, 50 Ohm, 9 , Connector To Connector:90° N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:9Ft, Cable Length - Metric:2.74M, Jacket Color:Black |Fairview Microwave FMCA3209-108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$247.4900 / $300.2900 | Buy Now |
DISTI #
5328-FMCA3209-108-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$311.8400 | Buy Now |
DISTI #
74906890
|
RS | RA N Male to RA N Male Cable RG-214 Coax in 108 Inch | Fairview Microwave FMCA3209-108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$231.0800 / $251.1700 | RFQ |
|
Onlinecomponents.com | RA N Male to RA N Male Cable RG-214 Coax in 108 Inch RoHS: Compliant | 0 |
|
$222.7400 / $239.2400 | Buy Now |