Part Details for FMCA3209-12 by Fairview Microwave Inc
Overview of FMCA3209-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3209-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5157
|
Newark | Cbl Assy, R/A N Plug-Plug, 50 Ohm, 12", Connector To Connector:90° N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3209-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 372 |
|
$117.5300 / $145.6100 | Buy Now |
DISTI #
5328-FMCA3209-12-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$151.2800 | Buy Now |
DISTI #
74906889
|
RS | RA N Male to RA N Male Cable RG-214 Coax in 12 Inch | Fairview Microwave FMCA3209-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$103.5200 / $112.5200 | RFQ |
|
Onlinecomponents.com | RA N Male to RA N Male Cable RG-214 Coax in 12 Inch RoHS: Compliant | 0 |
|
$95.8000 / $121.4700 | Buy Now |