Part Details for FMCA3209-72 by Fairview Microwave Inc
Overview of FMCA3209-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3209-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5160
|
Newark | Cbl Assy, R/A N Plug-Plug, 50 Ohm, 6 , Connector To Connector:90° N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:Black |Fairview Microwave FMCA3209-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$196.0100 / $237.8300 | Buy Now |
DISTI #
5328-FMCA3209-72-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 7 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$252.7100 | Buy Now |
DISTI #
74906886
|
RS | RA N Male to RA N Male Cable RG-214 Coax in 72 Inch | Fairview Microwave FMCA3209-72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$183.0200 / $198.9300 | RFQ |
|
Onlinecomponents.com | RA N Male to RA N Male Cable RG-214 Coax in 72 Inch RoHS: Compliant | 0 |
|
$176.4000 / $189.4700 | Buy Now |