Part Details for FMCA3218-24 by Fairview Microwave Inc
Overview of FMCA3218-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3218-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9607
|
Newark | Cbl Assy, Ssmc Plug-N Bulkhd Jack, 24", Connector To Connector:Ssmc Plug To N Type Bulkhead Jack, Coaxial Cable Type:Lmr-100A-Fr, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3218-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$89.1900 / $110.5100 | Buy Now |
DISTI #
5328-FMCA3218-24-ND
|
DigiKey | CBL ASSY SSMCPLUG-TYPE NJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.3100 | Buy Now |
DISTI #
74906843
|
RS | Fire Rated Low Loss SSMC Plug to N Female Bulkhead Cable LMR-100-FR Coax in 24 I | Fairview Microwave FMCA3218-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4100 / $85.4000 | RFQ |
|
Onlinecomponents.com | Fire Rated Low Loss SSMC Plug to N Female Bulkhead Cable LMR-100-FR Coax in 24 Inch RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |