Part Details for FMCA3239-24 by Fairview Microwave Inc
Overview of FMCA3239-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3239-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5207
|
Newark | Cbl Assy, Sma Plug-Bnc Blkhd Jack, 24", Connector To Connector:Sma Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg188, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:White |Fairview Microwave FMCA3239-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 445 |
|
$81.8500 / $101.4100 | Buy Now |
DISTI #
5328-FMCA3239-24-ND
|
DigiKey | CBL ASSY SMAPLUG-BNCJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.3800 | Buy Now |
DISTI #
74906799
|
RS | SMA Male to BNC Female Bulkhead Cable RG-188 Coax in 24 Inch | Fairview Microwave FMCA3239-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8800 / $78.3700 | RFQ |
|
Onlinecomponents.com | SMA Male to BNC Female Bulkhead Cable RG-188 Coax in 24 Inch RoHS: Compliant | 0 |
|
$66.7100 / $84.5900 | Buy Now |