Part Details for FMCA3239-36 by Fairview Microwave Inc
Overview of FMCA3239-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3239-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5208
|
Newark | Cbl Assy, Sma Plug-Bnc Blkhd Jack, 36", Connector To Connector:Sma Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg188, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:White |Fairview Microwave FMCA3239-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$86.0400 / $106.6100 | Buy Now |
DISTI #
5328-FMCA3239-36-ND
|
DigiKey | CBL ASSY SMAPLUG-BNCJACK 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.2800 | Buy Now |
DISTI #
74906798
|
RS | SMA Male to BNC Female Bulkhead Cable RG-188 Coax in 36 Inch | Fairview Microwave FMCA3239-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$76.6200 / $82.3800 | RFQ |
|
Onlinecomponents.com | SMA Male to BNC Female Bulkhead Cable RG-188 Coax in 36 Inch RoHS: Compliant | 0 |
|
$70.1300 / $88.9300 | Buy Now |