Part Details for FMCA3243-12 by Fairview Microwave Inc
Overview of FMCA3243-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3243-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9635
|
Newark | Cbl Assy, Smp Jack-R/A Sma Plug, 12", Connector To Connector:Smp Jack To 90° Sma Plug, Coaxial Cable Type:Fm-Sr086Tbj, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3243-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$80.4800 / $99.7200 | Buy Now |
DISTI #
5328-FMCA3243-12-ND
|
DigiKey | CBL ASSY SMPJACK-SMAPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.5600 | Buy Now |
DISTI #
74906780
|
RS | SMP Female to RA SMA Male Cable FM-SR086TBJ Coax in 12 Inch | Fairview Microwave FMCA3243-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.6600 / $77.0500 | RFQ |
|
Onlinecomponents.com | SMP Female to RA SMA Male Cable FM-SR086TBJ Coax in 12 Inch RoHS: Compliant | 0 |
|
$65.6100 / $83.2000 | Buy Now |