Part Details for FMCA3243-24 by Fairview Microwave Inc
Overview of FMCA3243-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3243-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9637
|
Newark | Cbl Assy, Smp Jack-R/A Sma Plug, 24", Connector To Connector:Smp Jack To 90° Sma Plug, Coaxial Cable Type:Fm-Sr086Tbj, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3243-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$92.4700 / $114.5600 | Buy Now |
DISTI #
5328-FMCA3243-24-ND
|
DigiKey | CBL ASSY SMPJACK-SMAPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$121.9200 | Buy Now |
DISTI #
74906778
|
RS | SMP Female to RA SMA Male Cable FM-SR086TBJ Coax in 24 Inch | Fairview Microwave FMCA3243-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$82.3300 / $88.5200 | RFQ |
|
Onlinecomponents.com | SMP Female to RA SMA Male Cable FM-SR086TBJ Coax in 24 Inch RoHS: Compliant | 0 |
|
$75.3700 / $95.5700 | Buy Now |