Part Details for FMCA3251-120 by Fairview Microwave Inc
Overview of FMCA3251-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3251-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9671
|
Newark | Cbl Assy, R/A Tnc Plug-Plug, 50 Ohm/12", Connector To Connector:90° Tnc Plug To Tnc Plug, Coaxial Cable Type:Lmr-400-Uf, Impedance:50Ohm, Cable Length - Imperial:120", Cable Length - Metric:3.048M, Jacket Color:Black |Fairview Microwave FMCA3251-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$97.5900 / $120.9100 | Buy Now |
DISTI #
5328-FMCA3251-120-ND
|
DigiKey | CBL ASSY TNCPLUG-TNCPLUG 120 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$127.9800 | Buy Now |
DISTI #
74906739
|
RS | Low Loss RA TNC Male to TNC Male Cable LMR-400-UF Coax in 120 Inch With Times Mi | Fairview Microwave FMCA3251-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.8900 / $93.4300 | RFQ |
|
Onlinecomponents.com | Low Loss RA TNC Male to TNC Male Cable LMR-400-UF Coax in 120 Inch With Times Microwave Components RoHS: Compliant | 0 |
|
$79.5400 / $100.8600 | Buy Now |