Part Details for FMCA3253-12 by Fairview Microwave Inc
Overview of FMCA3253-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3253-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9680
|
Newark | Cbl Assy, R/A N Plug-R/A Tnc Plug, 12", Connector To Connector:90° N Plug To 90° Tnc Plug, Coaxial Cable Type:Lmr-400-Uf, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3253-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$83.9500 / $104.0100 | Buy Now |
DISTI #
5328-FMCA3253-12-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TNCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$111.7700 | Buy Now |
DISTI #
74906730
|
RS | Low Loss RA N Male to RA TNC Male Cable LMR-400-UF Coax in 12 Inch With Times Mi | Fairview Microwave FMCA3253-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$74.7500 / $80.3600 | RFQ |
|
Onlinecomponents.com | Low Loss RA N Male to RA TNC Male Cable LMR-400-UF Coax in 12 Inch With Times Microwave Components RoHS: Compliant | 0 |
|
$68.4200 / $86.7600 | Buy Now |