There are no models available for this part yet.
Overview of FMCA3255/0001-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for FMCA3255/0001-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK5221
|
Newark | Cbl Assy, 2.4Mm Plug-Plug, 50 Ohm, 12", Connector To Connector:2.4Mm Plug To 2.4Mm Plug, Coaxial Cable Type:Fm-F086Hf, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue |Fairview Microwave FMCA3255/0001-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$293.0300 / $355.5500 | Buy Now | |
DISTI #
5328-FMCA3255/0001-12-ND
|
DigiKey | CBL ASSY 2.4MMPLUG-2.4MMPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$363.1600 | Buy Now | |
DISTI #
74906720
|
RS | 2.4mm Male to 2.4mm Male Cable FM-F086HF Coax in 12 Inch with LF Solder | Fairview Microwave FMCA3255/0001-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$273.6000 / $297.4100 | RFQ | |
Onlinecomponents.com | 2.4mm Male to 2.4mm Male Cable FM-F086HF Coax in 12 Inch with LF Solder RoHS: Compliant | 0 |
|
$262.9200 / $283.2600 | Buy Now |