Part Details for FMCA3255/0001-18 by Fairview Microwave Inc
Overview of FMCA3255/0001-18 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for FMCA3255/0001-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5222
|
Newark | Cbl Assy, 2.4Mm Plug-Plug, 50 Ohm, 18", Connector To Connector:2.4Mm Plug To 2.4Mm Plug, Coaxial Cable Type:Fm-F086Hf, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:Blue |Fairview Microwave FMCA3255/0001-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$298.9700 / $362.7500 | Buy Now |
DISTI #
5328-FMCA3255/0001-18-ND
|
DigiKey | CBL ASSY 2.4MMPLUG-2.4MMPLUG 18 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$369.8000 | Buy Now |
DISTI #
74906719
|
RS | 2.4mm Male to 2.4mm Male Cable FM-F086HF Coax in 18 Inch with LF Solder | Fairview Microwave FMCA3255/0001-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$279.1500 / $303.4400 | RFQ |
|
Onlinecomponents.com | 2.4mm Male to 2.4mm Male Cable FM-F086HF Coax in 18 Inch with LF Solder RoHS: Compliant | 0 |
|
$268.2500 / $289.0000 | Buy Now |