Part Details for FMCA3255/0001-36 by Fairview Microwave Inc
Overview of FMCA3255/0001-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3255/0001-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5224
|
Newark | Cbl Assy, 2.4Mm Plug-Plug, 50 Ohm, 36", Connector To Connector:2.4Mm Plug To 2.4Mm Plug, Coaxial Cable Type:Fm-F086Hf, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Blue |Fairview Microwave FMCA3255/0001-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$314.8100 / $381.9700 | Buy Now |
DISTI #
5328-FMCA3255/0001-36-ND
|
DigiKey | CBL ASSY 2.4MMPLUG-2.4MMPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$317.9600 | Buy Now |
DISTI #
74906717
|
RS | 2.4mm Male to 2.4mm Male Cable FM-F086HF Coax in 36 Inch with LF Solder | Fairview Microwave FMCA3255/0001-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$297.1400 / $319.5100 | RFQ |
|
Onlinecomponents.com | 2.4mm Male to 2.4mm Male Cable FM-F086HF Coax in 36 Inch with LF Solder RoHS: Compliant | 0 |
|
$282.4600 / $304.3100 | Buy Now |