Part Details for FMCA3256/0602-12 by Fairview Microwave Inc
Overview of FMCA3256/0602-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for FMCA3256/0602-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9690
|
Newark | Cbl Assy, R/A Smp Jack-Jack, 50 Ohm, 12", Connector To Connector:90° Smp Jack To 90° Smp Jack, Coaxial Cable Type:Fm-Sr047Tb, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3256/0602-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$149.7400 / $185.5300 | Buy Now |
DISTI #
5328-FMCA3256/0602-12-ND
|
DigiKey | CBL ASSY SMPJACK-SMPJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$186.2900 | Buy Now |
DISTI #
74906715
|
RS | RA SMP Female to RA SMP Female Cable FM-SR047TB Coax in 12 Inch, 270 Degree Clo | Fairview Microwave FMCA3256/0602-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$131.9000 / $143.3700 | RFQ |
|
Onlinecomponents.com | RA SMP Female to RA SMP Female Cable FM-SR047TB Coax in 12 Inch, 270 Degree Clocking RoHS: Compliant | 0 |
|
$123.3600 / $154.7900 | Buy Now |