Part Details for FMCA3258-12 by Fairview Microwave Inc
Overview of FMCA3258-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3258-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9695
|
Newark | Cbl Assy, Mini Smp Jack-Bnc Jack, 12", Connector To Connector:Mini Smp Jack To Bnc Jack, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3258-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$146.9100 / $182.0200 | Buy Now |
DISTI #
5328-FMCA3258-12-ND
|
DigiKey | CBL ASSY MINI SMPJACK-BNCJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$158.6400 | Buy Now |
DISTI #
74906705
|
RS | Mini SMP Female to BNC Female Cable RG405 Type .086 Coax in 12 Inch | Fairview Microwave FMCA3258-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$129.4100 / $140.6600 | RFQ |
|
Onlinecomponents.com | Mini SMP Female to BNC Female Cable RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$121.0100 / $151.8500 | Buy Now |