Part Details for FMCA3269-48 by Fairview Microwave Inc
Overview of FMCA3269-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3269-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5249
|
Newark | Cbl Assy, Mmcx Plug-R/A Tnc Plug, 4 , Connector To Connector:Mmcx Plug To 90° Tnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:- |Fairview Microwave FMCA3269-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$107.0300 / $132.6100 | Buy Now |
DISTI #
5328-FMCA3269-48-ND
|
DigiKey | CBL ASSY MMCXPLUG-TNCPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$115.5800 | Buy Now |
DISTI #
74906647
|
RS | MMCX Plug to RA TNC Male Cable RG-316 Coax in 48 Inch | Fairview Microwave FMCA3269-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$95.3100 / $102.4700 | RFQ |
|
Onlinecomponents.com | MMCX Plug to RA TNC Male Cable RG-316 Coax in 48 Inch RoHS: Compliant | 0 |
|
$87.2400 / $110.6300 | Buy Now |