There are no models available for this part yet.
Overview of FMCA3281-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3281-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK9780
|
Newark | Cbl Assy, R/A N Plug-Bulkhd Jack, 12", Connector To Connector:90° N Plug To N Bulkhead Jack, Coaxial Cable Type:Tcom-240, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3281-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$86.0400 / $106.6100 | Buy Now | |
DISTI #
74906595
|
RS | Low Loss RA N Male to N Female Bulkhead Cable TCOM-240 Coax in 12 Inch with Time | Fairview Microwave FMCA3281-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$76.6200 / $82.3800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.3700 / $87.2700 | Buy Now |