Part Details for FMCA3296-24 by Fairview Microwave Inc
Overview of FMCA3296-24 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3296-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9856
|
Newark | Cbl Assy, N Plug-Sma Plug, 50 Ohm/24", Connector To Connector:N Plug To Sma Plug, Coaxial Cable Type:Tcom-240, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3296-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$59.8100 / $68.9000 | Buy Now |
DISTI #
74906519
|
RS | Low Loss N Male to SMA Male Cable TCOM-240 Coax in 24 Inch with Times Microwave | Fairview Microwave FMCA3296-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5200 / $53.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.5000 / $61.5600 | Buy Now |