Part Details for FMCA3301-12 by Fairview Microwave Inc
Overview of FMCA3301-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3301-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9880
|
Newark | Cbl Assy, N Bulkhd Jack-R/A Sma Plug/12", Connector To Connector:N Bulkhead Jack To 90° Sma Plug, Coaxial Cable Type:Tcom-240, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3301-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$71.0900 / $81.9000 | Buy Now |
DISTI #
74906495
|
RS | Low Loss N Female Bulkhead to RA SMA Male Cable TCOM-240 Coax in 12 Inch with Ti | Fairview Microwave FMCA3301-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8700 / $63.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.8800 / $73.1800 | Buy Now |