Part Details for FMCA9729-6 by Fairview Microwave Inc
Overview of FMCA9729-6 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA9729-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5280
|
Newark | Cbl Assy, Mini Smp Jack-2.4Mm Plug, 6", Connector To Connector:Mini Smp Jack To 2.4Mm Plug, Coaxial Cable Type:Fm-P047Hf, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- |Fairview Microwave FMCA9729-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$285.1100 / $345.9400 | Buy Now |
DISTI #
74906446
|
RS | VITA 67 Mini SMP Female to 2.4mm Male Cable FM-P047HF Coax in 6 Inch | Fairview Microwave FMCA9729-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$266.2100 / $289.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.8100 / $275.6000 | Buy Now |