There are no models available for this part yet.
Overview of FMCA9740-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA9740-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK5312
|
Newark | Cbl Assy, Mini Smp Jack-2.4Mm Plug, 24", Connector To Connector:Mini Smp Jack To 2.4Mm Plug, Coaxial Cable Type:Fm-F086Hf, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA9740-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$306.8900 / $372.3600 | Buy Now | |
DISTI #
74906414
|
RS | VITA 67 Mini SMP Female to 2.4mm Male Cable FM-F086HF Coax in 24 Inch | Fairview Microwave FMCA9740-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$289.6700 / $311.4600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.3600 / $296.6600 | Buy Now |