Part Details for FMCA9742-24 by Fairview Microwave Inc
Overview of FMCA9742-24 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA9742-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5318
|
Newark | Cbl Assy, Mini Smp Jack-2.92Mm Plug, 24", Connector To Connector:Mini Smp Jack To 2.92Mm Plug, Coaxial Cable Type:Fm-F086Hf, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA9742-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$291.0500 / $353.1400 | Buy Now |
DISTI #
74906408
|
RS | VITA 67 Mini SMP Female to 2.92mm Male Cable FM-F086HF Coax in 24 Inch | Fairview Microwave FMCA9742-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$271.7600 / $295.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$261.1400 / $281.3400 | Buy Now |