Part Details for FMCK1000 by Fairview Microwave Inc
Overview of FMCK1000 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCK1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9900
|
Newark | 3.5Mm Calibration Kit For General Purpose Includes Short Circuit, Open Circuit, Load And Thru Components Up To 26.5 Ghz |Fairview Microwave FMCK1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$6,467.6700 / $7,247.4600 | Buy Now |
DISTI #
5328-FMCK1000-ND
|
DigiKey | CALIBRATION KIT TEST EQUIPMENT Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$6,296.8500 | Buy Now |
DISTI #
74906367
|
RS | 3.5mm Calibration Kit for General Purpose Includes Short Circuit, Open Circuit, | Fairview Microwave FMCK1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,983.1900 | RFQ |
|
Onlinecomponents.com | 3.5mm Calibration Kit for General Purpose Includes Short Circuit, Open Circuit, Load and Thru Components Up to 26.5 GHz RoHS: Compliant | 0 |
|
$5,856.2700 / $6,192.4300 | Buy Now |
DISTI #
77725532
|
Verical | Calibration Kit for General Purpose RFConnector Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6,318.0000 / $7,020.0000 | Buy Now |
DISTI #
FMCK1000
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$6,672.0000 / $6,950.0000 | Buy Now |