There are no models available for this part yet.
Overview of FMCN1346H by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCN1346H by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK9575
|
Newark | Rf Coax Conn, Fakra Jack, 50 Ohm, 4Ghz, Connector Type:Fakra Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, 0.1", Fm-B100, Fm-C100, Lmr-100 |Fairview Microwave FMCN1346H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$11.5000 / $15.9400 | Buy Now | |
DISTI #
5328-FMCN1346H-ND
|
DigiKey | CONN JACK CRIMP/SOLDER FAKRA Min Qty: 1 Lead time: 28 Weeks Container: Bag |
1 In Stock |
|
$11.8800 | Buy Now | |
DISTI #
74906196
|
RS | FAKRA Jack (Female) Connector for RG174, RG316, RG188, .100 inch, FM-B100, FM-C | Fairview Microwave FMCN1346H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5300 / $10.2500 | RFQ | |
Onlinecomponents.com | FAKRA Jack (Female) Connector for RG174, RG316, RG188, .100 inch, FM-B100, FM-C100, LMR-100, Crimp/Solder, Violet Color RoHS: Compliant | 0 |
|
$8.9500 / $11.8500 | Buy Now | ||
DISTI #
79000184
|
Verical | FMCN1346H Min Qty: 9 Package Multiple: 1 | Americas - 30 |
|
$8.2100 / $10.3900 | Buy Now | |
DISTI #
FMCN1346H
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: FAKRA, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: .100 inch, Interface Type 5: FM-B100, Interface Type 6: FM-C100, Interface Type 7: LMR-100. FAKRA Jack (Female) Connector for RG174, RG316, RG188, .100 inch, FM-B100, FM-C100, LMR-100, Crimp/Solder, Violet Color, FMCN1346H FAKRA jack coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, .100 inch, FM-B100, FM-C100, LMR-100 and a 50 Ohm impedance. This FAKRA jack connector uses shield attachment of crimp/solder attachment for the contact. Our jack FAKRA coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. FAKRA jack coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave FAKRA coaxial connector has a plastic body. Our FMCN1346H FAKRA connector uses phosphor bronze contact. This FAKRA jack coaxial RF connector is RoHS compliant, you can find this FAKRA jack coaxial connector datasheet specifications above. Fairview Microwave jack FAKRA connector purchases will ship the same day. Our FAKRA jack RG174 / RG316 / RG188 / .100 inch / FM-B100 / FM-C100 / LMR-100 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom FAKRA cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 20 |
|
$8.7600 / $10.1900 | Buy Now |