Part Details for FMCN1502 by Fairview Microwave Inc
Overview of FMCN1502 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9688
|
Newark | Rf Coax Conn, 1.85Mm Jack, 50 Ohm, 67Ghz, Connector Type:1.85Mm Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN1502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.5300 / $295.4900 | Buy Now |
DISTI #
5328-FMCN1502-ND
|
DigiKey | CONN JACK CLAMP/SOLDER (CAPTIVE Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$245.9600 | Buy Now |
DISTI #
74906089
|
RS | 1.85mm Female (Jack) PCB Connector End Launch Microstrip/Coplanar Launch, 0.005 | Fairview Microwave FMCN1502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$227.3900 / $247.1600 | RFQ |
|
Onlinecomponents.com | 1.85mm Female (Jack) PCB Connector End Launch Microstrip/Coplanar Launch, 0.005 inch, Clamp/Solder (Captive Contact) | 0 |
|
$219.1700 / $235.4100 | Buy Now |
DISTI #
FMCN1502
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.85mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder (Captive Contact), Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 67 GHz, Termination Type: PCB, Interface Type 1: End Launch. 1.85mm Female (Jack) PCB Connector End Launch Microstrip/Coplanar Launch, 0.005 inch, Clamp/Solder (Captive Contact), FMCN1502 1.85mm female PCB connector from Fairview Microwave has an interface type of end launch and a 50 Ohm impedance. This 1.85mm female connector uses shield attachment of clamp/solder (captive contact) attachment for the contact. Our female 1.85mm PCB connector provides a minimum frequency of DC and a maximum frequency of 67 GHz. 1.85mm female PCB RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave 1.85mm PCB connector has a passivated stainless steel body. Our FMCN1502 1.85mm connector uses beryllium copper contact. This 1.85mm female PCB RF connector is RoHS and microstrIP/coplanar launch, 0.005 inch compliant, you can find this 1.85mm female PCB microstrIP/coplanar launch, 0.005 inch connector datasheet specifications above. Fairview Microwave female 1.85mm connector purchases will ship the same day. Our 1.85mm female end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.85mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 24 |
|
$221.3900 / $245.9900 | Buy Now |