Part Details for FMCN1552 by Fairview Microwave Inc
Overview of FMCN1552 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9722
|
Newark | Rf Coax Conn, Smc Jack, 75Ohm, Connector Type:Smc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder Cup, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:-, Contact Plating:Gold Plated Contacts |Fairview Microwave FMCN1552 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8900 / $27.5200 | Buy Now |
DISTI #
5328-FMCN1552-ND
|
DigiKey | CONN JACK SOLDER SMC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.9200 | Buy Now |
DISTI #
74906055
|
RS | 75 Ohm SMC Jack (Female) Bulkhead Connector Solder Cup Terminal, Solder , .295 | Fairview Microwave FMCN1552 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1200 / $19.4900 | RFQ |
|
Onlinecomponents.com | 75 Ohm SMC Jack (Female) Bulkhead Connector Solder Cup Terminal, Solder , .295 inch D Hole Front Mount RoHS: Compliant | 0 |
|
$17.0200 / $22.5300 | Buy Now |
DISTI #
FMCN1552
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Termination Type: Terminal, Interface Type 1: Solder Cup. 75 Ohm SMC Jack (Female) Bulkhead Connector Solder Cup Terminal, Solder, .295 inch D Hole Front Mount, FMCN1552 SMC jack bulkhead terminal connector from Fairview Microwave has an interface type of solder cup and a 75 Ohm impedance. This SMC jack bulkhead connector uses shield attachment of solder attachment for the contact. Our jack SMC terminal connector provides a minimum frequency of Error and a maximum frequency of Error. SMC jack bulkhead terminal RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave SMC terminal connector has a brass body with nickel plating. Our FMCN1552 SMC connector uses nickel plating material. This SMC jack bulkhead terminal RF connector is RoHS and front mount compliant, you can find this SMC jack bulkhead terminal front mount connector datasheet specifications above. Fairview Microwave jack SMC bulkhead connector purchases will ship the same day. Our bulkhead SMC jack solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 21 |
|
$17.8400 / $19.3900 | Buy Now |