Part Details for FMCN1555 by Fairview Microwave Inc
Overview of FMCN1555 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9725
|
Newark | Rf Coax Conn, R/A Smc Jack, 50 Ohm, Connector Type:Smc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:10Ghz |Fairview Microwave FMCN1555 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $12.5000 | Buy Now |
DISTI #
5328-FMCN1555-ND
|
DigiKey | CONN JACK SOLDER SMC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.7100 | Buy Now |
DISTI #
74906052
|
RS | Right Angle SMC Jack (Female) PCB Connector Thru Hole, .200 inch x .067 inch Ho | Fairview Microwave FMCN1555 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 / $8.0200 | RFQ |
|
Onlinecomponents.com | Right Angle SMC Jack (Female) PCB Connector Thru Hole, .200 inch x .067 inch Hole Spacing, Solder RoHS: Compliant | 0 |
|
$7.0100 / $9.2800 | Buy Now |
DISTI #
FMCN1555
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 10 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. Right Angle SMC Jack (Female) PCB Connector Thru Hole, .200 inch x .067 inch Hole Spacing, Solder, FMCN1555 RA SMC jack PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This SMC jack connector uses shield attachment of solder attachment for the contact. Our jack SMC right angle PCB connector provides a minimum frequency of DC and a maximum frequency of 10 GHz. Right angle SMC jack PCB RF connector has a ptfe dielectric type and a VSWR of 1.5:1. This Fairview Microwave SMC PCB connector has a brass body with gold plating. Our FMCN1555 SMC RA connector uses brass contact and a gold plating material. This SMC jack right angle PCB RF connector is RoHS compliant, you can find this SMC jack right angle PCB connector datasheet specifications above. Fairview Microwave RA jack SMC connector purchases will ship the same day. Our SMC right angle jack thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 25 |
|
$7.3500 / $7.9900 | Buy Now |