Part Details for FMCO1063 by Fairview Microwave Inc
Overview of FMCO1063 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCO1063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77725233
|
Verical | FMCO1063 Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$33.1700 / $41.9900 | Buy Now |
DISTI #
FMCO1063
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: RG405, Interface Type 2: FM-SR086ALTN, Interface Type 3: FM-SR086TB, Interface Type 4: FM-F086, Interface Type 5: FM-SR086CU, Interface Type 6: FM-SR086TBJ. SMP Male (Plug) Limited Detent Connector Solder Attachment 2 Hole Flange for RG405, FM-SR086ALTN, FM-F086, FM-SR086CU, FM-SR086TBJ Cable, FMCO1063 SMP male 2 hole flange coaxial limited detent connector has an interface type of SMP male RG405, FM-SR086ALTN, FM-SR086TB, FM-F086, FM-SR086CU and FM-SR086TBJ and a 50 Ohm impedance. Our high quality FMCO1063 connector is rated to 1.3:1. Fairview Microwave's SMP male 2 hole flange connector uses solder/solder as an attachment method. Our male SMP coaxial connector operates at a minimum frequency of DC and a maximum frequency of 18 GHz. This RF coaxial connector is designed with a 2 hole flange mount and has a rg405 attachment. The Fairview Microwave SMP male 2 hole flange coaxial limited detent connector has a PTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave SMP coaxial connector has a brass body with gold plating. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. This SMP connector has a gold inner contact plating. This Fairview Microwave male SMP 2 hole flange connector will ship the same business day as purchased. Our 2 hole flange SMP male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 40 |
|
$36.1100 / $41.9900 | Buy Now |