Part Details for FMCP1001 by Fairview Microwave Inc
Overview of FMCP1001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCP1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9918
|
Newark | Sma Dual Directional Coupler 50 Db 520 Mhz Rated To 200 Watts |Fairview Microwave FMCP1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,507.5800 / $1,689.3400 | Buy Now |
DISTI #
5328-FMCP1001-ND
|
DigiKey | COUPLER 0.02-0.52 GHZ 200 W SMA Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,565.8400 | Buy Now |
DISTI #
74905499
|
RS | SMA Dual Directional Coupler 50 dB 520 MHz Rated to 200 Watts | Fairview Microwave FMCP1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,627.7400 | RFQ |
|
Onlinecomponents.com | SMA Dual Directional Coupler 50 dB 520 MHz Rated to 200 Watts RoHS: Compliant | 0 |
|
$1,404.5400 / $1,484.4300 | Buy Now |
DISTI #
77725485
|
Verical | RFCouplers Dual-directionalCoupling 50dB 0.02GHz to 0.52GHz Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$1,296.0000 / $1,620.0000 | Buy Now |
DISTI #
FMCP1001
|
Fairview Microwave | Key Specifications, Directionality: Dual Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 20 MHz, Maximum Frequency: 520 MHz, Maximum Input Power: 200 Watt, Coupling Value: 50 dB. SMA Dual Directional Coupler 50 dB 520 MHz Rated to 200 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is dual directional and built with SMA ports. The Fairview Microwave dual directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm. Dual directional coupler design for part number FMCP1001 from Fairview Microwave is rated for a 20 MHz minimum frequency and a 520 MHz maximum frequency. Our dual directional coupler is designed with a 50 dB coupling value and a 20 dB directivity. This female SMA dual directional coupler is rated for a 0.3 dB maximum insertion loss and a 200 watts maximum input power. Fairview is where to buy a dual directional coupler with SMA that is rated for a 0.3 dB maximum insertion loss and a 1.25 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its dual directional coupler PDF specifications datasheet above. FMCP1001 dual directional 50 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 35 |
|
$1,490.4000 / $1,620.0000 | Buy Now |