Part Details for FMCP1065 by Fairview Microwave Inc
Overview of FMCP1065 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCP1065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9959
|
Newark | N Directional Coupler 15 Db Coupled Port From 698 Mhz To 2.7 Ghz Rated To 200 Watts |Fairview Microwave FMCP1065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$521.2100 / $640.1400 | Buy Now |
DISTI #
5328-FMCP1065-ND
|
DigiKey | COUPLER 0.698-2.7 GHZ 200 W TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$529.9500 | Buy Now |
DISTI #
74905458
|
RS | N Directional Coupler 15 dB Coupled Port From 698 MHz to 2.7 GHz Rated To 200 Wa | Fairview Microwave FMCP1065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$495.2500 / $532.5300 | RFQ |
|
Onlinecomponents.com | N Directional Coupler 15 dB Coupled Port From 698 MHz to 2.7 GHz Rated To 200 Watts | 0 |
|
$472.2300 / $499.8200 | Buy Now |
DISTI #
FMCP1065
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: N, Connector Gender: Female, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Maximum Input Power: 200 Watt, Coupling Value: 15 dB. N Directional Coupler 15 dB Coupled Port From 698 MHz to 2.7 GHz Rated To 200 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number FMCP1065 from Fairview Microwave is rated for a 698 MHz minimum frequency and a 2.7 GHz maximum frequency. Our directional coupler is designed with a 15 dB coupling value and a 20 dB directivity. This female N directional coupler is rated for a 0.25 dB maximum insertion loss and a 200 watts maximum input power. Fairview is where to buy a directional coupler with N that is rated for a 0.25 dB maximum insertion loss and a 1.23 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1065 directional 15 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$477.0000 / $530.0000 | Buy Now |