Part Details for FMCP1160 by Fairview Microwave Inc
Overview of FMCP1160 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCP1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0007
|
Newark | Sma 180 Degree Hybrid Coupler From 4 Ghz To 18 Ghz Rated To 50 Watts |Fairview Microwave FMCP1160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$1,465.2700 / $1,681.6200 | Buy Now |
DISTI #
5328-FMCP1160-ND
|
DigiKey | HYBRID SMA 4MHZ-18GHZ 50 W Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,440.1900 | Buy Now |
DISTI #
74905411
|
RS | SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts | Fairview Microwave FMCP1160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,497.1200 | RFQ |
|
Onlinecomponents.com | SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts | 0 |
|
$1,288.0600 / $1,384.9500 | Buy Now |
DISTI #
FMCP1160
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Design: Hybrid, Minimum Frequency: 4 GHz, Maximum Frequency: 18 GHz, Maximum Input Power: 50 Watt, Coupling Value: 3 dB. SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts, This RF hybrid coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our RF hybrid coupler is manufactured with SMA ports that have a gender of female. Fairview SMA hybrid coupler part # FMCP1160 is constructed in a 180 degree design. The 180 degree hybrid coupler from Fairview Microwave is rated for a 4 GHz minimum frequency and a 18 GHz maximum frequency. Our SMA 180 degree is designed with a 3 dB coupling value and a 0 dB coupler directivity. This SMA 180 degree is rated for a 0 dB maximum insertion loss and a 50 Watts maximum input power. Fairview is where to buy a 180 degree hybrid coupler with SMA ports that is rated for a 0 dB maximum insertion loss and a 1.5 maximum VSWR. More female SMA 180 degree hybrid coupler specs for this radio frequency component can be found on its hybrid PDF specifications datasheet above. FMCP1160 3 dB SMA hybrid coupler is just one of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview’s other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 20 |
|
$1,341.0000 / $1,490.0000 | Buy Now |