Part Details for FMCR1029 by Fairview Microwave Inc
Overview of FMCR1029 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCR1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0037
|
Newark | Circulator 2.92Mm Female With 14 Db Isolation From 32 Ghz To 36 Ghz Rated To 10 Watts |Fairview Microwave FMCR1029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$519.8100 / $638.4200 | Buy Now |
DISTI #
74905381
|
RS | Circulator 2.92mm Female with 14 dB Isolation from 32 GHz to 36 GHz Rated to 10 | Fairview Microwave FMCR1029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$531.1000 | RFQ |
|
Onlinecomponents.com | Circulator 2.92mm Female with 14 dB Isolation from 32 GHz to 36 GHz Rated to 10 Watts RoHS: Compliant | 0 |
|
$470.9600 / $498.4800 | Buy Now |
DISTI #
77725210
|
Verical | FMCR1029 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$422.8600 / $528.5800 | Buy Now |
DISTI #
FMCR1029
|
Fairview Microwave | Key Specifications, Connector In Series: 2.92mm, Connector In Gender: Female, Connector Out Series: 2.92mm, Minimum Frequency: 32 GHz, Maximum Frequency: 36 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.7 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 14 dB. Circulator 2.92mm Female with 14 dB Isolation from 32 GHz to 36 GHz Rated to 10 Watts, RF circulator FMCR1029 from Fairview is just part of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave circulator is manufactured with 2.92mm connectors that are female. This 3 port 2.92mm circulator design is rated for a minimum frequency of 32 GHz and a maximum frequency of 36 GHz. Fairview Microwave 2.92mm RF coaxial circulator part number FMCR1029 has a minimum isolation of 14 dB and a maximum input power of 10 Watts. Additional RF specs for this Fairview Microwave component can be found on the circulator datasheet specifications PDF above. Our coaxial circulator is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This circulator with 2.92mm connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial circulators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 1 |
|
$465.1500 / $528.5800 | Buy Now |