Part Details for FMD28-461 by Interpoint
Overview of FMD28-461 by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMD28-461
FMD28-461 CAD Models
FMD28-461 Part Data Attributes:
|
FMD28-461
Interpoint
Buy Now
Datasheet
|
Compare Parts:
FMD28-461
Interpoint
Data Line Filter, Hybrid, 10 Pin(s), Metal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | METAL | |
Power Supply | 28 | |
Technology | HYBRID |