-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 47000uF, 4120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3084
|
Newark | Super Capacitor, 0.047F, 5.5V, Radial, Capacitance:47000Μf, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet FME0H473ZF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 581 |
|
$1.2500 / $3.2600 | Buy Now |
DISTI #
399-13100-ND
|
DigiKey | CAP 47MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1351 In Stock |
|
$1.1358 / $2.1900 | Buy Now |
DISTI #
80-FME0H473ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm RoHS: Compliant | 1833 |
|
$1.1900 / $3.1200 | Buy Now |
|
Onlinecomponents.com |
9000 Partner Stock |
|
$1.2400 / $1.3400 | Buy Now | |
DISTI #
FME0H473ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1800 / $1.2400 | Buy Now |
DISTI #
KEMET FME0H473ZF
|
PEI Genesis | Capacitor | 9000 |
|
Buy Now | |
DISTI #
FME0H473ZF
|
Avnet Abacus | Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, Radial Leaded (Alt: FME0H473ZF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2708919
|
element14 Asia-Pacific | CAP, 0.047F, 5.5V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 581 |
|
$1.2416 / $3.2913 | Buy Now |
DISTI #
4367302
|
Farnell | SUPERCAPACITOR, 0.047F, 5.5V, RADIAL RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 9000 |
|
$1.9069 | Buy Now |
DISTI #
2708919
|
Farnell | CAP, 0.047F, 5.5V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 581 |
|
$1.1592 / $3.4751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FME0H473ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FME0H473ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 47000uF, 4120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |