Part Details for FMF25FPHR005-LH by eYc
Overview of FMF25FPHR005-LH by eYc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMF25FPHR005-LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4451-FMF25FPHR005-LHTR-ND
|
DigiKey | RES 0.005 OHM 1% 1W 2512 Min Qty: 250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
400 In Stock |
|
$0.0960 / $0.2333 | Buy Now |