There are no models available for this part yet.
Overview of FMHR0025-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMHR0025-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK5605
|
Newark | Cbl Assy, R/A Sma Plug-Plug, 50 Ohm, 36", Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- |Fairview Microwave FMHR0025-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$389.4200 / $478.2800 | Buy Now | |
DISTI #
5328-FMHR0025-36-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$472.2800 | Buy Now | |
DISTI #
74904975
|
RS | RA SMA Male to RA SMA Male MIL-DTL-17 Cable M17/60-RG142 Coax in 36 Inch | Fairview Microwave FMHR0025-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$370.0400 / $397.8700 | RFQ | |
Onlinecomponents.com | RA SMA Male to RA SMA Male MIL-DTL-17 Cable M17/60-RG142 Coax in 36 Inch RoHS: Compliant | 0 |
|
$348.4700 / $368.1000 | Buy Now |