Part Details for FMHR0025-60 by Fairview Microwave Inc
Overview of FMHR0025-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0025-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5607
|
Newark | Cbl Assy, R/A Sma Plug-Plug, 50 Ohm, 5 , Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:- |Fairview Microwave FMHR0025-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$401.2200 / $492.7700 | Buy Now |
DISTI #
5328-FMHR0025-60-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$485.1900 | Buy Now |
DISTI #
74904973
|
RS | RA SMA Male to RA SMA Male MIL-DTL-17 Cable M17/60-RG142 Coax in 60 Inch | Fairview Microwave FMHR0025-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$381.2500 / $409.9300 | RFQ |
|
Onlinecomponents.com | RA SMA Male to RA SMA Male MIL-DTL-17 Cable M17/60-RG142 Coax in 60 Inch RoHS: Compliant | 0 |
|
$363.5100 / $384.7500 | Buy Now |