Part Details for FMHR0033-200CM by Fairview Microwave Inc
Overview of FMHR0033-200CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0033-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5682
|
Newark | Cbl Assy, Rp Bnc Plug-Rp Sma Plug, 6.6 , Connector To Connector:Bnc Rp Plug To Sma Rp Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:- |Fairview Microwave FMHR0033-200CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$304.9100 / $369.9600 | Buy Now |
DISTI #
5328-FMHR0033-200CM-ND
|
DigiKey | CBL ASSY BNCPLUG-SMAPLUG 78.7402 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$307.9600 | Buy Now |
DISTI #
74904898
|
RS | BNC Male to SMA Male MIL-DTL-17 Cable M17/84-RG223 Coax in 200 cm | Fairview Microwave FMHR0033-200CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$284.7100 / $309.4500 | RFQ |
|
Onlinecomponents.com | BNC Male to SMA Male MIL-DTL-17 Cable M17/84-RG223 Coax in 200 cm RoHS: Compliant | 0 |
|
$273.5800 / $294.7400 | Buy Now |