Part Details for FMHR0039-100CM by Fairview Microwave Inc
Overview of FMHR0039-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0039-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5739
|
Newark | Cbl Assy, Rp N Jack-Jack, 50 Ohm, 3.3 , Connector To Connector:N-Type Rp Jack To N-Type Rp Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:- |Fairview Microwave FMHR0039-100CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$261.3500 / $317.1100 | Buy Now |
DISTI #
5328-FMHR0039-100CM-ND
|
DigiKey | CBL ASSY TYPE NJACK-TYPE NJACK 3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$263.9600 | Buy Now |
DISTI #
74904841
|
RS | N Female to N Female MIL-DTL-17 Cable M17/84-RG223 Coax in 100 cm | Fairview Microwave FMHR0039-100CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$244.0300 / $265.2500 | RFQ |
|
Onlinecomponents.com | N Female to N Female MIL-DTL-17 Cable M17/84-RG223 Coax in 100 cm RoHS: Compliant | 0 |
|
$234.5000 / $252.6300 | Buy Now |